text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064N90FFI020

GL-N Series 64 Mbit (8 M x 8/4 M x 16) 3.6 V 90 ns MirrorBit® Flash - FBGA-64

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1730
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  FBGA-64
Mounting Method: Surface Mount
Pricing Section
Stock:
10,260
Minimum Order:
180
Multiple Of:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$673.20
USD
Quantity
Web Price
180
$3.74
360
$3.30
540
$3.27
720+
$3.25
Product Variant Information section