text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064N90TFI030

S29GL-N Series 64 Mb (8M x 8/4M x 16)) 90 ns Page Mode Flash Memory - TSOP-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1701
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
3,452
Minimum Order:
1
Multiple Of:
1
9,504
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.31
USD
Quantity
Web Price
1
$4.31
20
$3.82
50
$3.68
125
$3.54
300+
$3.42
Product Variant Information section