text.skipToContent text.skipToNavigation

Manufacturer Part #

S29GL064N90TFI040

GL-N Series 64 M (8 M x 8/4 M x 16) 3.6 V SMT Page Mode Flash Memory -TSOP-48

Mfr. Name: Cypress
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8 / 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Stock:
5,945
Minimum Order:
1
Multiple Of:
1
2,688
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.67
USD
Quantity
Web Price
1
$3.67
20
$3.41
50
$3.34
125
$3.26
300+
$3.19
Product Variant Information section