text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 637

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 91
Multiple Of: 91
Quantity Web Price
91 $6.24
182 $5.52
273 $5.47
364+ $5.43
Total:

$567.84

USD
Attributes
Attributes Table
Program Memory Type Flash
Memory Density 512Mb
Memory Organization 32 M x 16
Supply Voltage-Nom 2.7V to 3.6V
Temperature Grade Industrial
Operating Temp Range -40°C to +85°C
Storage Temperature Range -65°C to +150°C
Input Capacitance 30pF
Rise Time / Fall Time 1.5ns