text.skipToContent text.skipToNavigation

Manufacturer Part #

EMMC16G-IB29-90F01

16GB eMMC v5.1 153-ball FBGA Industrial Operating Temperature -40C to +85C Norml

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 2114
Product Specification Section
Technical Attributes
Attributes Table
Type: eMMC
eMMC Capacity: 16GB
NAND Type: TLC
Interface: 5.1
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
79
USA:
79
152
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$11.60
USD
Quantity
Web Price
1+
$11.60
Product Variant Information section