text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-SDF02GDA1

2 GB 22 MB/s Read 20 MB/s Write SD Card w/ Industrial SLC Type NAND Flash

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Card Type: SD
Memory Density: 2GB
Supply Voltage-Nom: -0.3V to +4.6V
NAND Type: SLC
Class: 6
Read: 22Mbps
Write: 20Mbps
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,734.00
USD
Quantity
Web Price
1
$39.86
4
$37.83
10
$36.55
25
$35.30
40+
$34.68
Product Variant Information section