text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-SMKC04DA1

KC Series 4 GB Class 2 MLC microSD Memory Card Industrial MLC Model

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 4GB
Supply Voltage-Nom: -0.3V to +4.6V
NAND Type: MLC
Class: 2
UHS Speed: UHS-I U0bps
Read: 45Mbps
Write: 12Mbps
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Pricing Section
Stock:
47
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$32.10
USD
Quantity
Web Price
1
$32.10
4
$30.70
15
$29.42
30
$28.77
75+
$27.93
Product Variant Information section