text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-SMSC02DA1

SC Series 4.6 V 2 GB Class 6 microSDHC Memory Card Industrial SLC Model

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 2GB
Supply Voltage-Nom: -0.3V to +4.6V
NAND Type: SLC
Class: 6
Read: 22Mbps
Write: 20Mbps
Additional Feature: Industrial Flash
Operating Temp Range: -40°C to +85°C
Features & Applications

Panasonic has introduced new microSDHC memory cards which take advantage of the latest high-density 3D NAND Flash technology to provide high reliability, very low risk of bill-of-materials changes and low overall cost-per-gigabyte compared to earlier 2D NAND Flash technology.

APPLICATIONS
• Medical devices
• Building automation
• Security systems
• Office telecoms equipment
• Commercial cooking equipment
• Test and measurement instruments

FEATURES
• Conforms to version 6.10 of SD card specification
• Withstands 1,000g shock
• Rated for 10,000 mating cycles
• 100% product screening before shipment
• Supply-voltage range: -0.3V to 4.6V

Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,878.00
USD
Quantity
Web Price
1
$46.95
4
$43.38
15
$40.23
25
$39.07
50+
$37.56