text.skipToContent text.skipToNavigation

Manufacturer Part #

RP-TDUC16DA1

UC Series 16 GB 3D TLC Class 10 UHS Speed 1 SD Memory Card

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 16GB
Class: 10
UHS Speed: UHS-I
Operating Temp Range: -25°C to +85°C
Features & Applications

Panasonic has introduced new microSDHC memory cards which take advantage of the latest highdensity 3D NAND Flash technology to provide high reliability, very low risk of bill-of-materials changes and low overall cost-per-gigabyte compared to earlier 2D NAND Flash technology.

APPLICATIONS
• Medical devices
• Building automation
• Security systems
• Office telecoms equipment
• Commercial cooking equipment
• Test and measurement instruments

FEATURES
• Conforms to version 6.10 of SD card specification
• Withstands 1,000g shock
• Rated for 10,000 mating cycles
• 100% product screening before shipment
• Supply-voltage range: -0.3V to 4.6V

Pricing Section
Stock:
98
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$19.50
USD
Quantity
Web Price
1+
$19.50
Product Variant Information section