text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,700

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $3.94
Total:

$394.00

USD
Attributes
Attributes Table
Card Type microSDHC
Memory Density 8GB
Supply Voltage-Nom 3.3V
Class 4
Additional Feature Removable
Operating Temp Range -25°C to +85°C