text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCG2/32GBSP

32GB microSDHC/SDXC Canvas Go 90MR/45W U3 UHS-I V30 Card

Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSDHC
Memory Density: 32GB
Supply Voltage-Nom: 3.3V
Class: 10
UHS Speed: UHS-I U3
Read: 90Mbps
Write: 45Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$89.40
USD
Quantity
Web Price
10+
$8.94
Product Variant Information section