text.skipToContent text.skipToNavigation

Manufacturer Part #

SDCS2/16GB

16 GB microSD Card with Adapter Class 10 UHS-I 100MB/s Read

Mfr. Name: Kingston
Standard Pkg:
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Card Type: microSD
Memory Density: 16GB
Supply Voltage-Nom: 3.3V
NAND Type: MLC
Class: 10
UHS Speed: UHS-I
Read: 100Mbps
Write: 100Mbps
Operating Temp Range: -25°C to +85°C
Pricing Section
Stock:
2,028
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.35
USD
Quantity
Web Price
1+
$4.35