text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 9,450
Multiple Of: 189
Quantity Web Price
189+ $16.52
Total:

$156,114.00

USD
Attributes
Attributes Table
SSD Type PATA Nand Drive
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C to +85°C
NAND Type SLC
Read 105Mbps
Write 73Mbps
Features and Applications

The GLS55LD040M-133-I-BZJE is a GLS55LD040M series of high-performance NAND Controller, based on flash media data storage system. Offering sustained read and write performance up to 105 MByte/sec (MLC) and 109 MByte/sec (SLC). It directly supports up to 16 flash media devices or, through simple decoding logic, supports up to 64 flash media devices.

This technology is ideal for solid-state mass storage applications offering, expanded functionality while enabling smaller, lighter designs with lower power consumption.

Features:

  • Industry Standard PATA Bus Interface
  • Interface for Standard NAND Flash Media
  • Low Power, 3.3V Host and NAND Flash Media Interface
  • Low Power Operation 60mA Active and 800µA Sleep Mode
  • Power Management Unit and Expanded Data Protection
  • 20-byte Unique ID for Enhanced Security
  • Pre-programmed Firmware
  • Internal or External System Clock
  • Multi-tasking Technology enables Fast Sustained Read/Write Performance
  • Automatic Recognition and Initialization of Flash Media Devices
  • Commercial and Industrial Temperature Ranges:
    • 0°C to 70°C for commercial operation
    • -40°C to +85°C for industrial operation
  • Packages Available: 145-ball TFBGA – 12mm x 12mm x 1.07mm

Applications:

  • Data Security Systems
  • Solid-state mass storage
  • Portable and desktop computers
  • Digital cameras
  • Multimedia players
  • Music players
  • Handheld data collection
  • Scanners
  • PDAs, Handy terminals, Personal communicators
  • Global Positioning