text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 264
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $31.96
4 $30.42
15 $29.02
25 $28.50
50+ $27.80
Total:

$31.96

USD
Attributes
Attributes Table
SSD Type PATA Nand Drive
Memory Density 512MB
Additional Feature Security Feature
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C to +85°C
NAND Type SLC
Read 30Mbps
Write 10Mbps