text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 109

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $55.25
3 $53.01
10 $50.65
20 $49.34
40+ $48.07
Total:

$55.25

USD
Attributes
Attributes Table
SSD Type PATA Nand Drive
Memory Density 1GB
Additional Feature Security Feature
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C to +85°C
NAND Type SLC
Read 30bps
Write 10bps
Features and Applications

The GLS85LD1001T-60-RI-LBTE is a high-performance, fully-integrated, embedded flash solid state NAN drive. It is available in LBGA-91 package.

This device is ideal for industrial grade solid state mass storage applications offering new and expanded functionality while enabling cost effective designs. It provides a WP#/PD# pin to protect critical information stored in the flash media from unauthorized overwrites. It is pre-programmed with a 10-byte unique serial ID. For even greater system security, the user has the option of programming an additional 10 Bytes of ID space to create a unique, 20-byte ID.

Features:

  • Industry Standard ATA/IDE Bus Interface
    • Host Interface: 16-bit access
    • Supports up to PIO Mode-6
  • Low Power, 3.3 V Power Supply
  • 5.0V or 3.3 V Host Interface Through VDDQ Pins
  • Low Current Operation:
    • Active mode: 85 mA Typical
    • Sleep mode: 160 μA Typical
  • Power Management Unit
    • Immediate disabling of unused circuitry without host intervention
  • Expanded Data Protection
    • WP#/PD# pin configurable by firmware for prevention of data overwrites
  • 20-byte Unique ID for Enhanced Security
    • Factory Pre-programmed 10-byte Unique ID
    • User-Programmable 10-byte ID
  • Integrated Voltage Detector
    • Prevents data loss due to unexpected power-down or brownout
  • Endurance
    • 100 Million write cycles for NANDrive with advanced NAND management technology
  • Data Retention
    • 10 years
  • Robust Built-in ECC
  • Fast Sustained Read Performance (Flash-to-Host)
    • Up to 30 MByte/secIndustrial Temperature Range
  • -40°C to +85°C for industrial operation

Applications:

  • Portable and desktop computers
  • Digital cameras
  • Music players
  • Handheld data collection scanners
  • Cellular phones
  • PCS phones
  • PDAs
  • Robotics
  • Audio recorders