text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 77
Multiple Of: 77
Quantity Web Price
77+ $51.07
Total:

$3,932.39

USD
Attributes
Attributes Table
SSD Type SATA Nand Drive
Memory Density 8GB
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C to +85°C
NAND Type MLC
Read 110Mbps
Write 60Mbps