text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 126
Multiple Of: 21
Quantity Web Price
1 $45.01
42 $36.80
63+ $36.01
Total:

$4,537.26

USD
Attributes
Attributes Table
SSD Type mSATA
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C to +85°C
NAND Type MLC
Read 110Mbps
Write 60Mbps