text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 126
Multiple Of: 21
Quantity Web Price
1+ $76.51
Total:

$9,640.26

USD
Attributes
Attributes Table
SSD Type SATA Nand Drive
Memory Density 16GB
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C
NAND Type MLC
Read 110Mbps
Write 60Mbps