text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 10
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 21
Multiple Of: 21
Quantity Web Price
1+ $130.06
Total:

$2,731.26

USD
Attributes
Attributes Table
SSD Type mSATA
Memory Density 32GB
Additional Feature Security Feature
Supply Voltage-Nom 3.3V
Operating Temp Range -40°C to +85°C
NAND Type MLC
Read 110Mbps
Write 60Mbps