text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-GB-LX-IDFN

1310 nm 1.25 Gb/s 3.3 V 10 km SFP Spring Latch Fiber Optic Transceiver

Mfr. Name: Source Photonics
Standard Pkg:
Product Variant Information section
Date Code: 1811
Product Specification Section
Technical Attributes
Attributes Table
Data Rate-Max: 1.25GBd
Temperature: -5°C to +70°C
Operating Wavelength-Nom: 1310nm
Supply Voltage-Nom: 3.13V to 3.47V
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$160.00
USD
Quantity
Web Price
10+
$16.00
Product Variant Information section