text.skipToContent text.skipToNavigation

Manufacturer Part #

BRP2207P-30

BRP Series 95 dB at 30 cm 30 V 4000 Hz 22 mm SMT Piezo Buzzer

Mfr. Name: International Components Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 95dB
Rated Voltage: 30V
Frequency: 4000Hz
Dimension: H  7mm x D  22mm
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$230.00
USD
Quantity
Web Price
1
$1.33
30
$1.20
125
$1.15
300
$1.12
1,250+
$1.07
Product Variant Information section