text.skipToContent text.skipToNavigation

Manufacturer Part #

CMM-3312AT-44308-TR

CMM Series 3.6 V 80 uA 10 kHz 58 dBA Omnidirectional SMT MEMS Microphone

Mfr. Name: CUI Devices
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Type: Magnetic
Output Type: Analog
Frequency Range: 10kHz to 100Hz
Ratio (S/N): 58dBA
Supply Voltage: 2V
Shape: Circular
Termination Style: Solder Pads
Height - Max: 1.3mm
Directional: Omnidirectional
Sensitivity: -44dB
Operating Temp Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$875.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.875
2,000
$0.71
3,000+
$0.70
Product Variant Information section