text.skipToContent text.skipToNavigation

Manufacturer Part #

100AXF820MSN30X20

AXF Series 820 uF 100 V 20 % Snap-In Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 820µF
Rated Voltage: 100V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  30mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$116.00
USD
Quantity
Web Price
1+
$1.16
Product Variant Information section