text.skipToContent text.skipToNavigation

Manufacturer Part #

100SEV22M8X10.5

SEV Series 100 V 22 uF 8 x 10.5 mm SMT Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 1622
Product Specification Section
Technical Attributes
Attributes Table
Series: SEV
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 130mA
Dimension: L  10.5mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
500
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$127.50
USD
Quantity
Web Price
500
$0.255
1,500
$0.195
2,000
$0.193
5,000
$0.187
7,500+
$0.184
Product Variant Information section