text.skipToContent text.skipToNavigation

Manufacturer Part #

105CKE250M

CKE Series 200V 1uF 6.3 x 11 mm LS=2.5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1µF
Rated Voltage: 200V
Operating Temp-Max: 105°C
Dimension: L  11mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$84.20
USD
Quantity
Web Price
1,000
$0.0842
3,000
$0.07
4,000
$0.0695
10,000
$0.068
15,000+
$0.0674
Product Variant Information section