text.skipToContent text.skipToNavigation

Manufacturer Part #

105TTA100M

TTA Series 1 uF 100 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 18mA
ESR (Equivalent Series Resistance): 165.79Ω
Operating Temp-Max: 85°C
Dimension: L  13mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$127.50
USD
Quantity
Web Price
1
$0.30
125
$0.26
300
$0.255
1,000
$0.245
2,500+
$0.24
Product Variant Information section