text.skipToContent text.skipToNavigation

Manufacturer Part #

105TTA350M

TTA Series 1 uF 350 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 1µF
Tolerance (%): ±20%
Rated Voltage: 350V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 20mA
ESR (Equivalent Series Resistance): 331.573Ω
Operating Temp-Max: 85°C
Dimension: L  16mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$285.00
USD
Quantity
Web Price
500
$0.57
1,000
$0.465
1,500
$0.46
2,000+
$0.455
Product Variant Information section