text.skipToContent text.skipToNavigation

Manufacturer Part #

106CKE400M

CKE Series 400 V 10 uF 10 x 20 mm LS=5 mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 400V
Operating Temp-Max: 105°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$75.00
USD
Quantity
Web Price
200
$0.375
600
$0.315
1,000
$0.31
2,000
$0.305
4,000+
$0.30
Product Variant Information section