text.skipToContent text.skipToNavigation

Manufacturer Part #

106CKE450M

CKE Series 450 V 10 uF 12.5 x 20 mm LS=5 mm ±20 % Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 450V
Operating Temp-Max: 105°C
Dimension: L  21mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
14400
Multiple Of:
100
Total
$5,112.00
USD
Quantity
Web Price
100
$0.445
300
$0.38
500
$0.375
2,000
$0.36
3,000+
$0.355
Product Variant Information section