text.skipToContent text.skipToNavigation

Manufacturer Part #

106CKS250MLN

CKS Series 10 uF 250 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 10µF
Rated Voltage: 250V
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
200
Total
$362.00
USD
Quantity
Web Price
200
$0.215
600
$0.183
1,000
$0.181
4,000
$0.175
6,000+
$0.173
Product Variant Information section