text.skipToContent text.skipToNavigation

Manufacturer Part #

106TTA050M

TTA Series 10 uF 50 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 10µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
564
USA:
564
764
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.35
USD
Quantity
Web Price
1
$0.35
125
$0.305
300
$0.295
1,000
$0.285
2,500+
$0.28
Product Variant Information section