text.skipToContent text.skipToNavigation

Manufacturer Part #

106TTA250M

TTA Series 10 uF 250 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 250V
Operating Temp Range: -40°C to +85°C
Ripple Current: 70mA
ESR (Equivalent Series Resistance): 33.157Ω
Operating Temp-Max: 85°C
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
800
Multiple Of:
200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$368.00
USD
Quantity
Web Price
1
$0.61
75
$0.50
200
$0.475
500
$0.46
1,500+
$0.435
Product Variant Information section