text.skipToContent text.skipToNavigation

Manufacturer Part #

106TTA350M

TTA Series 10 uF 350 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 350V
Operating Temp Range: -40°C to +85°C
Ripple Current: 90mA
ESR (Equivalent Series Resistance): 33.157Ω
Operating Temp-Max: 85°C
Dimension: L  25mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$112.00
USD
Quantity
Web Price
1
$1.31
30
$1.17
100
$1.12
250
$1.09
750+
$1.05
Product Variant Information section