text.skipToContent text.skipToNavigation

Manufacturer Part #

107CKE016M

CKE Series 100 uF 16 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: CKE
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 16V
Operating Temp Range: -55°C to +105°C
Ripple Current: 110mA
ESR (Equivalent Series Resistance): 2.818Ω
Operating Temp-Max: 105°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
500
Total
$110.00
USD
Quantity
Web Price
500+
$0.022
Product Variant Information section