
Manufacturer Part #
107CKE035M
CKE Series 100 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Product Specification Section
Illinois Capacitor/CDE 107CKE035M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Illinois Capacitor/CDE 107CKE035M - Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 100µF |
Rated Voltage: | 35V |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
342,863
USA:
342,863
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Web Price
1
$0.119
400
$0.11
1,250
$0.102
4,000
$0.0944
12,500+
$0.0874
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole