text.skipToContent text.skipToNavigation

Manufacturer Part #

107CKR050M

CKR Series 100 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Illinois Capacitor/CDE 107CKR050M - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 50V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
79,820
USA:
79,820
8,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.08
USD
Quantity
Web Price
1
$0.0843
400
$0.0812
1,500
$0.0772
4,000
$0.0743
15,000+
$0.068
Product Variant Information section