text.skipToContent text.skipToNavigation

Manufacturer Part #

107LBA350M2CC

LBA Series 100 uF 350 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Type: Can - Snap-In
Capacitance: 100µF
Rated Voltage: 350V
Operating Temp-Max: 85°C
Dimension: L  25mm x D  25mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.22
USD
Quantity
Web Price
1
$2.22
30
$1.96
75
$1.89
200
$1.83
400+
$1.78
Product Variant Information section