text.skipToContent text.skipToNavigation

Manufacturer Part #

107LBB400M2BD

LBB Series 100 uF 400 V ±20 % Snap-Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: LBB
Type: Can - Snap-In
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 3000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 0.91A
ESR (Equivalent Series Resistance): 2486.8mΩ
Lead Spacing: 10mm
Operating Temp-Max: 85°C
Dimension: L  30mm x D  22mm
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
280
Multiple Of:
280
Total
$789.60
USD
Quantity
Web Price
280+
$2.82
Product Variant Information section