text.skipToContent text.skipToNavigation

Manufacturer Part #

107RLS016M

RLS Series 100 uF 16 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 100µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Dimension: L  11.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
13000
Multiple Of:
500
Total
$1,573.00
USD
Quantity
Web Price
500+
$0.121
Product Variant Information section