text.skipToContent text.skipToNavigation

Manufacturer Part #

108CKE063M

CKE Series 1000 uF 63 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2206
Product Specification Section
Illinois Capacitor/CDE 108CKE063M - Technical Attributes
Attributes Table
Series: CKE
Type: Radial
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 63V
Operating Temp Range: -55°C to +105°C
Ripple Current: 1080mA
ESR (Equivalent Series Resistance): 0.166Ω
Operating Temp-Max: 105°C
Dimension: L  25mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
72,263
USA:
72,263
89,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.09
USD
Quantity
Web Price
1
$1.09
40
$1.00
150
$0.895
400
$0.825
1,500+
$0.74
Product Variant Information section