

Manufacturer Part #
108KXM016M
KXM Series 35 V 1000 uF 105 °C Ø 10 x 20 mm Radial Aluminum Electrolytic Cap
| |||||||||||
Mfr. Name: | Illinois Capacitor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bulk | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Series: | KXM |
Type: | Radial |
Capacitance: | 1000µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 4000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1820mA |
ESR (Equivalent Series Resistance): | 0.2653Ω |
Impedance: | 0.023Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dissipation Factor: | 0.16% |
Leakage Current: | 160µA |
Dimension: | L 20mm x D 10mm |
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
200
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
200
$0.23
600
$0.197
1,000
$0.194
4,000
$0.188
6,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk