text.skipToContent text.skipToNavigation

Manufacturer Part #

109TTA010M

TTA Series 10000 uF 10 V ±20% Through Hole Axial Aluminum Electrolytic Capacitor

Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Type: Axial
Capacitance: 10000µF
Rated Voltage: 10V
Operating Temp-Max: 85°C
Dimension: L  40mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Stock:
3,050
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.26
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$2.26
30
$1.99
75
$1.93
200
$1.86
400+
$1.81
Product Variant Information section