text.skipToContent text.skipToNavigation

Manufacturer Part #

10CAE1000AX-V

CAE-AX Series 10 V 1000 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Surge
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Series: CAE-AX
Type: Can - SMT
Capacitance: 1000µF
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 670mA
Impedance: 0.09Ω
Operating Temp-Max: 105°C
Dissipation Factor: 0.24%
Leakage Current: 100µA
Dimension: L  10.2mm x D  10mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$105.00
USD
Quantity
Web Price
500+
$0.105
Product Variant Information section