text.skipToContent text.skipToNavigation

Manufacturer Part #

10YXG1000M10X16

YXG Series 1000 uF 10 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 1000µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  16mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$77.00
USD
Quantity
Web Price
1+
$0.077
Product Variant Information section