text.skipToContent text.skipToNavigation

Manufacturer Part #

10ZL4700MEFC12.5X35

ZL Series 4700 uF 10 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 4700µF
Rated Voltage: 10V
Operating Temp-Max: 105°C
Dimension: L  35mm x D  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$405.00
USD
Quantity
Web Price
1
$0.81
50
$0.72
150
$0.695
400
$0.675
1,250+
$0.65
Product Variant Information section