
Manufacturer Part #
156CKH063M
CKH Series 15 uF 63 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
| |||||||||||
Mfr. Name: | Illinois Capacitor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Type: | Radial |
Capacitance: | 15µF |
Rated Voltage: | 63V |
Operating Temp-Max: | 105°C |
Dimension: | L 11mm x D 6.3mm |
Mounting Method: | Through Hole |
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$0.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole