text.skipToContent text.skipToNavigation

Manufacturer Part #

156PUM035M

CKR Series 15 uF 35 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 15µF
Rated Voltage: 35V
Operating Temp-Max: 85°C
Dimension: L  5mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
100
Multiple Of:
1000
Total
$5.79
USD
Quantity
Web Price
1
$0.0579
750
$0.0496
2,000
$0.0485
5,000
$0.0475
15,000+
$0.0463
Product Variant Information section