text.skipToContent text.skipToNavigation

Manufacturer Part #

16CAE10S-V

CAE-S Series 10 uF 16 V 85°C SMT Cylindrical Aluminum Electrolytic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Series: CAE-S
Type: Can - SMT
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 25mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
176,577
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.04
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0385
50
$0.0293
100
$0.028
250
$0.0262
500+
$0.025