text.skipToContent text.skipToNavigation

Manufacturer Part #

16MS547MEFC6.3X5

MS5 Series 47 uF 16 V ± 20 % Through Hole Aluminum Electrolytic Capacitor

Mfr. Name: Rubycon
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Type: Radial
Capacitance: 47µF
Rated Voltage: 16V
Operating Temp-Max: 85°C
Mounting Method: Through Hole
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$201.30
USD
Quantity
Web Price
3,000
$0.0671
6,000
$0.0548
12,000
$0.054
15,000+
$0.0537
Product Variant Information section