text.skipToContent text.skipToNavigation

Manufacturer Part #

16SVP330M

SVP Series 16 V 330 uF ±20 % Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic 16SVP330M - Technical Attributes
Attributes Table
Type: Can - SMT
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 236mA
ESR (Equivalent Series Resistance): 16mΩ
Operating Temp-Max: 105°C
Dimension: L  10.3mm x W  10.3mm x H  12.7mm x D  10mm
Dimension (Inch): L  0.406in x W  0.406in x H  0.5in x D  0.394in
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
400
Total
$488.00
USD
Quantity
Web Price
400
$0.625
800
$0.61
1,200
$0.60
1,600
$0.595
2,000+
$0.575